Low

VISHAY  P1206Y1001BNT  SMD Chip Resistor, Thin Film, 1 kohm, 200 V, 1206 [3216 Metric], 330 mW, ± 0.1%, P Series

VISHAY P1206Y1001BNT
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
P1206Y1001BNT
Order Code:
1791019RL
Product Range
P Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
330mW
Resistance Tolerance:
± 0.1%
Product Range:
P Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 10ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.