Low

VISHAY  PR01-1R 5%  Through Hole Resistor, 1 ohm, 350 V, Axial Leaded, 1 W, ± 5%

VISHAY PR01-1R 5%
Technical Data Sheet (840.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1ohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
-
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 250ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00024

Alternatives

Through Hole Resistor, 1 ohm, 350 V, Axial Leaded, 1 W, ± 5%, MFP Series

WELWYN

1,920 in stock

Price for: Each

10+ S$0.069 100+ S$0.047 500+ S$0.031 1000+ S$0.026 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.