Low

VISHAY  PR02-150R 5%  Through Hole Resistor, 150 ohm, 500 V, Axial Leaded, 2 W, ± 5%

VISHAY PR02-150R 5%
Technical Data Sheet (818.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
150ohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
2W
Resistance Tolerance:
± 5%
Product Range:
-
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 250ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00052

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.