Low

VISHAY  SI1013R  MOSFET Transistor, P Channel, 350 mA, -20 V, 2.7 ohm, -4.5 V, -450 mV

VISHAY SI1013R
Technical Data Sheet (216.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
350mA
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
2.7ohm
Rds(on) Test Voltage Vgs:
-4.5V
Threshold Voltage Vgs:
-450mV
Power Dissipation Pd:
150mW
Transistor Case Style:
SC-75
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000002

Alternatives

MOSFET Transistor, P Channel, -350 mA, -20 V, 0.8 ohm, -1.8 V, -450 mV

VISHAY

4,251 in stock

Price for: Each

1+ S$0.829 10+ S$0.548 100+ S$0.34 500+ S$0.306 more…

Buy

MOSFET, P CHANNEL, -20V, -350mA, SOT-416-3

VISHAY

326 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.829 10+ S$0.548 100+ S$0.34 500+ S$0.306 more…

Buy

Associated Products