Low

VISHAY  SI5447DC  MOSFET Transistor, P Channel, 4.8 A, -20 V, 160 mohm, -4.5 V, -450 mV

VISHAY SI5447DC
Technical Data Sheet (203.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
4.8A
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
0.16ohm
Rds(on) Test Voltage Vgs:
-4.5V
Threshold Voltage Vgs:
-450mV
Power Dissipation Pd:
1.3W
Transistor Case Style:
1206
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000001