Low

VISHAY  SUD50P04-13L-E3.  MOSFET, P CH, -40V, -50A, TO-252-3

VISHAY SUD50P04-13L-E3.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SUD50P04-13L-E3.
Order Code:
2394652
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
48A
Drain Source Voltage Vds:
-40V
On Resistance Rds(on):
0.0105ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-3V
Power Dissipation Pd:
93.7mW
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
0

Alternatives

P CH MOSFET

VISHAY

No Longer Manufactured

MOSFET Transistor, P Channel, -50 A, -40 V, 6.7 mohm, -10 V, -1 V

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$2.38 10+ S$2.01 100+ S$1.55 500+ S$1.37 more…

Buy

MOSFET, P CHANNEL, -40V, -50A, TO-252-3

VISHAY

2,549 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.26 10+ S$1.91 100+ S$1.47 500+ S$1.30 more…

Buy