Low

VISHAY  515D476M050AA6AE3  ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 50V, 20%, RADIAL

VISHAY 515D476M050AA6AE3
Technical Data Sheet (109.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
50V
Product Range:
515D Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
6.3mm
Packaging:
Each
Lead Spacing:
2.5mm
Height:
11mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000624

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 50V, 20%, RADIAL

CORNELL DUBILIER

1,533 in stock

Price for: Each

1+ S$1.72 10+ S$1.48 100+ S$1.11 500+ S$0.983 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 50V, 20%, RADIAL

NICHICON

2,887 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.461 10+ S$0.218 100+ S$0.146 500+ S$0.129 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 50V, 20%, RADIAL

UNITED CHEMI-CON

11,314 in stock

Price for: Each

1+ S$0.461 10+ S$0.323 100+ S$0.162 500+ S$0.146 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 50V, 20%, RADIAL, FULL REEL

NICHICON

Short Lead Time

Price for: Each (Supplied on Full Reel)

2000+ S$0.337 4000+ S$0.218 6000+ S$0.133 10000+ S$0.105

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 50V, 20%, RADIAL, FULL REEL

NICHICON

12,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ S$0.347 4000+ S$0.225 6000+ S$0.137 10000+ S$0.108

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 50V, 20%, RADIAL

NICHICON

2,165 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.522 10+ S$0.251 100+ S$0.168 500+ S$0.148 more…

Buy

Electrolytic Capacitor, Miniature, 47 µF, 50 V, YXM Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

4,521 in stock

Price for: Each

1+ S$0.469 10+ S$0.324 25+ S$0.259 50+ S$0.216 more…

Buy

Electrolytic Capacitor, 47 µF, 50 V, HD Series, ± 20%, Radial Leaded, 6.3 mm

PANASONIC ELECTRONIC COMPONENTS

43 in stock

Price for: Each

1+ S$0.983 10+ S$0.576 100+ S$0.453 500+ S$0.39 more…

Buy

Electrolytic Capacitor, 47 µF, 50 V, TA Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

478 in stock

Price for: Each

1+ S$1.03 10+ S$0.617 100+ S$0.528 500+ S$0.419 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 50V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS

1,809 in stock

Price for: Each

1+ S$0.584 10+ S$0.306 100+ S$0.202 500+ S$0.183 more…

Buy

Associated Products