Low

VISHAY  515D477M063DK6AE3  ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 63V, 20%, RADIAL

VISHAY 515D477M063DK6AE3
Technical Data Sheet (109.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
470µF
Voltage Rating:
63V
Product Range:
515D Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
25mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.004536

Alternatives

Electrolytic Capacitor, 470 µF, 63 V, MCGPR Series, ± 20%, Radial Leaded, 13 mm

MULTICOMP

3,301 in stock

Price for: Each

10+ S$1.25 50+ S$1.12 100+ S$1.05 500+ S$0.904 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 63V, 20%, RADIAL

NICHICON

636 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.94 10+ S$1.39 100+ S$0.924 500+ S$0.762 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 63V, 20%, RADIAL

UNITED CHEMI-CON

1,147 in stock

Price for: Each

1+ S$1.36 10+ S$0.854 100+ S$0.673

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 63V 20%

UNITED CHEMI-CON

510 in stock

Price for: Each

1+ S$1.74 10+ S$1.19 100+ S$0.999

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 63V, 20%, RADIAL

NICHICON

1 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.19 10+ S$0.877 100+ S$0.551 500+ S$0.476 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 63V, 20%, RADIAL

NICHICON

11 in stock

Price for: Each

1+ S$1.40 10+ S$0.881 100+ S$0.687 500+ S$0.588 more…

Buy

Electrolytic Capacitor, Miniature, 470 µF, 63 V, YXJ Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$1.49 10+ S$1.17 25+ S$1.08 50+ S$1.02 more…

Buy

Electrolytic Capacitor, Miniature, 470 µF, 63 V, PX Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

856 in stock

Price for: Each

1+ S$1.61 10+ S$1.22 25+ S$1.08 50+ S$1.01 more…

Buy

Electrolytic Capacitor, 470 µF, 63 V, EB Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

567 in stock

Price for: Each

10+ S$1.83 50+ S$1.48 100+ S$1.15

Buy

Electrolytic Capacitor, 470 µF, 63 V, NHG Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

5,544 in stock

Price for: Each

5+ S$1.48 50+ S$1.20 100+ S$0.927 500+ S$0.824 more…

Buy

Associated Products