Low

VISHAY  516D108M050QS6AE3  ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 50V, 20%, AXIAL

VISHAY 516D108M050QS6AE3
Technical Data Sheet (80.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000µF
Voltage Rating:
50V
Product Range:
516D Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
-
Height:
31.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.007938

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 50V, AXIAL

VISHAY

191 in stock

Price for: Each

1+ S$10.45 10+ S$9.00 50+ S$8.21 100+ S$7.67 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 50V, 20%, AXIAL

ILLINOIS CAPACITOR

856 in stock

Price for: Each

5+ S$2.81 20+ S$2.28 100+ S$1.77

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 50V, 20%, AXIAL

MULTICOMP

475 in stock

Price for: Each

1+ S$1.62 100+ S$1.25 250+ S$1.10 500+ S$0.999 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 50V, 10%, AXIAL

VISHAY

115 in stock

Price for: Each

1+ S$21.20 10+ S$18.25 50+ S$16.65 100+ S$15.56 more…

Buy

CAPACITOR ALUM ELEC 1000UF, 50V, ± 20%,

NICHICON

1,536 in stock

Price for: Each

1+ S$5.24 10+ S$4.23 25+ S$3.64 100+ S$3.30 more…

Buy

Electrolytic Capacitor, General Purpose, 1000 µF, 50 V, VX Series, ± 20%, Axial Leaded, 16 mm

NICHICON

1,873 in stock

Price for: Each

1+ S$5.24 10+ S$4.23 25+ S$3.64 100+ S$3.30 more…

Buy

Associated Products