Low

VISHAY  M39003/01-2608  CAPACITOR TANT, 4.7UF, 50V, AXIAL 10%

VISHAY M39003/01-2608
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
M39003/01-2608
Order Code:
6504620
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4.7µF
Voltage Rating:
50V
Product Range:
M39003 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.