Low

VISHAY  TE1308-E3  ALUMINUM ELECTROLYTIC CAPACITOR 75UF, 50V, +75, -10%, AXIAL

VISHAY TE1308-E3
Technical Data Sheet (72.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Capacitor Terminals:
Axial Leaded
Diameter:
9.779 mm
ESR:
-
Lead Spacing:
-
Lifetime @ Temperature:
1000 hours @ 105°C
Operating Temperature Max:
105 °C
Operating Temperature Min:
-40 °C
Packaging:
Each
Product Range:
TE Series
SVHC:
To Be Advised
Voltage Rating:
50 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.003478

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -40°C
  • Capacitor Terminals: Axial Leaded
  • Operating Temperature Max: 105°C
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Voltage Rating: 50V
  • Product Range: TE Series
  • Diameter: 9.779mm
  • Automotive Qualification Standard: -
  • ESR: -
  • Capacitance: 75µF
  • Lead Spacing: -
  • Capacitance Tolerance: +75%, -10%
  • Packaging: Each
  • Height: 32.664mm