Low

VISHAY  PAT0805E7151BST5  SMD Chip Resistor, Thin Film, 7.15 kohm, 100 V, 0805 [2012 Metric], 200 mW, ± 0.1%, PAT Series

VISHAY PAT0805E7151BST5
Technical Data Sheet (103.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
7.15kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
200mW
Resistance Tolerance:
± 0.1%
Product Range:
PAT Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.001

Similar Products