Low

VISHAY  VJ1812Y104KXBAT  CERAMIC CAPACITOR 0.1UF, 100V, X7R, 10%, 1812

VISHAY VJ1812Y104KXBAT
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VJ1812Y104KXBAT
Order Code:
6508900
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1812 [4532 Metric]
Capacitance:
0.1µF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
VJ Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322300
Weight (kg):
.000146

Alternatives

CERAMIC CAPACITOR 0.1UF, 200V, X7R, 10%, 1812

KEMET

Short Lead Time

Price for: Each (Supplied on Cut Tape)

10+ S$1.39 50+ S$1.09 100+ S$0.819 500+ S$0.66 more…

Buy

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.1 µF, 500 V, ± 10%, X7R, VJ Series

VISHAY

Cut Tape
2,058 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$1.34 50+ S$1.32 100+ S$1.14 500+ S$0.974 more…

Buy

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.1 µF, 100 V, ± 10%, X7R

AVX

Cut Tape
565 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.56 10+ S$1.05 100+ S$0.761 500+ S$0.652 more…

Buy

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.1 µF, 100 V, ± 10%, X7R, C Series

KEMET

585 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.42 50+ S$1.11 100+ S$0.834 250+ S$0.672 more…

Buy

Similar Products