Low

VISHAY  SMP12-M3/84A  TVS Diode, Unidirectional, 12 V, 22 V, DO-220AA, 2 Pins

VISHAY SMP12-M3/84A
Technical Data Sheet (85.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
16.3 V
Breakdown Voltage Min:
13.3 V
Clamping Voltage Vc Max:
22 V
Diode Case Style:
DO-220AA
No. of Pins:
2 Pins
Packaging:
Cut Tape
Peak Pulse Power Dissipation:
400 W
Product Range:
-
Reverse Stand-Off Voltage Vrwm:
12 V
SVHC:
To Be Advised
TVS Polarity:
Unidirectional

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000024

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Automotive Qualification Standard: -
  • TVS Polarity: Unidirectional
  • Reverse Stand-Off Voltage Vrwm: 12V
  • Peak Pulse Power Dissipation: 400W
  • Breakdown Voltage Min: 13.3V
  • Packaging: Cut Tape
  • Product Range: -
  • Diode Case Style: DO-220AA
  • Breakdown Voltage Max: 16.3V
  • Clamping Voltage Vc Max: 22V
  • No. of Pins: 2Pins