Low

VISHAY  TDSL3150  7-Segment LED Display, Untinted, 1, 10 mm, Red, Common Anode, 1.3 mcd, 20 mA

VISHAY TDSL3150
Technical Data Sheet (105.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TDSL3150 is a low current 10mm 7-segment Display designed for a viewing distance up to 6 m and available in high efficiency red. This display is categorized in luminous intensity groups and that allows users to assemble display with uniform appearance.
  • Low power consumption
  • Suitable for DC and multiplex operation
  • Evenly lighted segments
  • Untinted segments
  • Wide viewing angle

Product Information

LED Colour:
Red
Forward Current If:
20mA
Forward Voltage:
2.7V
Luminous Intensity:
1.3mcd
No. of Digits / Alpha:
1
Character Size:
10mm
Common Connection:
Common Anode
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Test & Measurement;
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001204

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.