Low

VISHAY  VJ0603Y222KXBAC31  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2200 pF, 100 V, ± 10%, X7R, VJ Series

VISHAY VJ0603Y222KXBAC31
Technical Data Sheet (167.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
2200pF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
VJ Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322400
Weight (kg):
.000005

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2200 pF, 100 V, ± 10%, X7R, CEU Series

TDK

Cut Tape
225 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.407 10+ S$0.345 100+ S$0.129 500+ S$0.113 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2200 pF, 100 V, ± 10%, X7R, VJ Series

VISHAY

Cut Tape
3,940 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.173 100+ S$0.125 500+ S$0.091 1000+ S$0.07 more…

Buy

Similar Products