Low

VISHAY  VJ0805Y104KXABE31  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, VJ Series

VISHAY VJ0805Y104KXABE31
Technical Data Sheet (201.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.1µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
VJ Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322400
Weight (kg):
.000013

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, C Series

KEMET

Cut Tape
4,070 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.112 50+ S$0.066 100+ S$0.044 500+ S$0.039 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, CEU Series

TDK

Cut Tape
1,838 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.676 10+ S$0.591 100+ S$0.237 500+ S$0.215 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, MLCC Series

AVX

Cut Tape
2,855 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.443 100+ S$0.273 500+ S$0.204 1000+ S$0.179 more…

Buy

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 0805, FULL REEL

TAIYO YUDEN

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.095 6000+ S$0.064 9000+ S$0.042

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, CGA Series

TDK

Cut Tape
4,174 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.078 50+ S$0.06 250+ S$0.046 500+ S$0.04 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, CGA Series

TDK

Reel
24,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ S$0.028 10000+ S$0.027 20000+ S$0.025

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, C Series

KEMET

Cut Tape
976 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.333 100+ S$0.195 500+ S$0.129 1000+ S$0.114 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, VJ Series

VISHAY

Cut Tape
1,824 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.501 50+ S$0.36 250+ S$0.261 500+ S$0.202 more…

Buy

Similar Products