Low

VISHAY  VJ1206Y224KXAAT  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, VJ Series

VISHAY VJ1206Y224KXAAT
Technical Data Sheet (206.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Capacitance:
0.22 µF
Capacitance Tolerance:
± 10%
Ceramic Capacitor Case:
1206 [3216 Metric]
Dielectric Characteristic:
X7R
MSL:
-
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
VJ Series
SVHC:
To Be Advised
Voltage Rating:
50 V

Find similar products  grouped by common attribute

Also Known As

225211443224

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000031

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, C Series

KEMET

37,192 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.13 50+ S$0.079 100+ S$0.054 500+ S$0.045 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
3,164 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.07

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R

AVX

Reel
80,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$0.03 20000+ S$0.029 40000+ S$0.027

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, CC Series

YAGEO (PHYCOMP)

Cut Tape
3,996 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.065 100+ S$0.051

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, MLCC Series

AVX

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ S$0.444 100+ S$0.274 500+ S$0.204 1000+ S$0.18

Buy

SMD Multilayer Ceramic Capacitor, FO-CAP, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, F Series

KEMET

Cut Tape
1,532 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.955 10+ S$0.612 100+ S$0.373 500+ S$0.338 more…

Buy

SMD Multilayer Ceramic Capacitor, FT-CAP, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, X Series

KEMET

Cut Tape
4,509 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.16 10+ S$0.736 100+ S$0.448 500+ S$0.407 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, C Series

KEMET

Cut Tape
5,185 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.345 10+ S$0.141 100+ S$0.096 500+ S$0.085 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R

AVX

6,123 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.131 100+ S$0.091 500+ S$0.068 1000+ S$0.06

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Ceramic Capacitor Case: 1206 [3216 Metric]
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 125°C
  • Voltage Rating: 50V
  • Product Range: VJ Series
  • Automotive Qualification Standard: -
  • Capacitance: 0.22µF
  • Capacitance Tolerance: ± 10%
  • Packaging: Cut Tape
  • Dielectric Characteristic: X7R