Low

WAGO  2716-255  TERMINAL BLOCK, PCB, 5POS, 16-6AWG

WAGO 2716-255
Manufacturer:
WAGO WAGO
Manufacturer Part No:
2716-255
Order Code:
1758768
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
-
No. of Positions:
5Ways
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
6AWG
Conductor Area CSA:
16mm²
Wire Connection Method:
Push In
Rated Current:
76A
Rated Voltage:
1kV
Block Orientation:
Through Hole Right Angle
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.063027

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.