Low

WEIDMULLER  999330  TERMINAL BLOCK, PCB, 4POS, 24-12AWG

WEIDMULLER 999330
Manufacturer Part No:
999330
Order Code:
6392647
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
4Contacts
Pitch Spacing:
5mm
Connector Type:
Terminal Block, PCB
Connector Mounting:
PCB Mount
Wire Size AWG Max:
14AWG
Wire Size AWG Min:
24AWG
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.005

Alternatives

Wire-To-Board Terminal Block, 5 mm, 4 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw

PHOENIX CONTACT

23 in stock

Price for: Each

1+ S$3.14 10+ S$2.82 50+ S$2.53 100+ S$2.31 more…

Buy

Wire-To-Board Terminal Block, 5.08 mm, 4 Ways, 24 AWG, 12 AWG, 1.5 mm², Screw

PHOENIX CONTACT

842 in stock

Price for: Each

1+ S$5.45 10+ S$5.31 25+ S$5.18 50+ S$4.97 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.