Low

WELLER  WS81  SOLDERING STATION, UK PLUG, 80W

WELLER WS81
Manufacturer:
WELLER WELLER
Manufacturer Part No:
WS81
Order Code:
972009
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Analogue control electronics
  • Protection class 1
  • Antistatic housing
  • Temperature control from 150°C to 450°C adjustable with potentiometer
  • All Temtronic tools up to 80W may be connected
  • Accuracy +/- 2% of final value
  • Visual control with LED
  • Equipotential bonding (normal state hard earthed)
  • Includes safety rest for the soldering tool
  • Dimensions: 166 x 115 x 101 mm (L x W x H)

Product Information

Supply Voltage V AC:
-
Heat Temperature Max:
-
Output Power:
80W
Kit Contents:
PU81 Power Unit, WSP80 Solder Iron, KH18 Safety Rest
Product Range:
-
Plug Type:
UK
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85159000
Weight (kg):
4

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.