Low

WELWYN  ASC0402-1R0FT10  SMD Chip Resistor, Thick Film, 1 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, ASC Series

WELWYN ASC0402-1R0FT10
WELWYN ASC0402-1R0FT10
Technical Data Sheet (176.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELWYN ASC0402-1R0FT10
WELWYN ASC0402-1R0FT10

Product Information

Resistance:
1ohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.