Low

WELWYN  ASC0402-1R5FT10  SMD Chip Resistor, Thick Film, 1.5 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, ASC Series

WELWYN ASC0402-1R5FT10
WELWYN ASC0402-1R5FT10
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
ASC0402-1R5FT10
Order Code:
2078842
Product Range
ASC Series
Technical Datasheet:
See all Technical Docs
WELWYN ASC0402-1R5FT10
WELWYN ASC0402-1R5FT10

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.5ohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.2

Alternatives

SMD Chip Resistor, Thick Film, 1.5 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
3,075 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.015 1000+ S$0.01 5000+ S$0.008 10000+ S$0.006

Buy

SMD Chip Resistor, 1.5 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ S$0.006 50000+ S$0.004 100000+ S$0.004

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.