Low

WELWYN  ASC1206-470RFT5  SMD Chip Resistor, Thick Film, 470 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ASC Series

WELWYN ASC1206-470RFT5
WELWYN ASC1206-470RFT5
Technical Data Sheet (176.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELWYN ASC1206-470RFT5
WELWYN ASC1206-470RFT5

Product Information

Resistance:
470ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.005

Alternatives

SMD Chip Resistor, Thick Film, 470 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

11,045 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.016 500+ S$0.014 1000+ S$0.013 2500+ S$0.01 more…

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.008 25000+ S$0.007 50000+ S$0.006

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJU08 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,648 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.79 10+ S$0.275 50+ S$0.214 100+ S$0.169 more…

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CR Series

BOURNS

Cut Tape
26,032 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.154 10+ S$0.065 100+ S$0.036 500+ S$0.028 more…

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

20,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.0091 15000+ S$0.0071

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ S$0.007

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
9,491 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.01 1000+ S$0.009 5000+ S$0.007 15000+ S$0.006

Buy

RES, THICK FILM, 470R, 1%, 0.25W, 1206

MULTICOMP

5,588 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.018 100+ S$0.008 1000+ S$0.004

Buy

SMD Chip Resistor, Thick Film, 470 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,184 in stock

Price for: Each (Supplied on Cut Tape)

20+ S$0.044 100+ S$0.023 500+ S$0.019 1000+ S$0.016 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.