Low

WELWYN  ASC2010-15KFT4  SMD Chip Resistor, Thick Film, 15 kohm, 200 V, 2010 [5025 Metric], 750 mW, ± 1%, ASC Series

WELWYN ASC2010-15KFT4
WELWYN ASC2010-15KFT4
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
ASC2010-15KFT4
Order Code:
2081833RL
Product Range
ASC Series
Technical Datasheet:
See all Technical Docs
WELWYN ASC2010-15KFT4
WELWYN ASC2010-15KFT4

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
15kohm
Voltage Rating:
200V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.21

Similar Products