Low

WELWYN  ASC2512-1K0FT4  SMD Chip Resistor, Thick Film, 1 kohm, 250 V, 2512 [6432 Metric], 1 W, ± 1%, ASC Series

WELWYN ASC2512-1K0FT4
WELWYN ASC2512-1K0FT4
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
ASC2512-1K0FT4
Order Code:
2081871RL
Product Range
ASC Series
Technical Datasheet:
See all Technical Docs
WELWYN ASC2512-1K0FT4
WELWYN ASC2512-1K0FT4

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1kohm
Voltage Rating:
250V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000082

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.