Low

WELWYN  HTCR2512EW-3R3FT18  SMD Chip Resistor, Thick Film, 3.3 ohm, 500 V, 2512 [6432 Metric], 1 W, ± 1%, HTCR Series

WELWYN HTCR2512EW-3R3FT18
Technical Data Sheet (1.07MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3.3ohm
Voltage Rating:
500V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
HTCR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.205

Alternatives

SMD Chip Resistor, Thick Film, 3.3 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
4,079 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.20 100+ S$0.155 1000+ S$0.118 4000+ S$0.103

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.