Low

WELWYN  PCF0603R-23K2BT1  SMD Chip Resistor, Thin Film, 23.2 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 0.1%, PCF Series

WELWYN PCF0603R-23K2BT1
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
PCF0603R-23K2BT1
Order Code:
1353138
Product Range
PCF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
23.2kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.1%
Product Range:
PCF Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.