Low

WELWYN  PCF0603R-26K1BT1  SMD Chip Resistor, Thin Film, 26.1 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 0.1%

WELWYN PCF0603R-26K1BT1
Technical Data Sheet (1.10MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
26.1kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.001

Alternatives

SMD Chip Resistor, Thin Film, 26.1 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 0.1%, CPF Series

TE CONNECTIVITY

Cut Tape
1,191 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.871 50+ S$0.588 100+ S$0.379 500+ S$0.318 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.