Low

WELWYN  RC55C-274KDI  Through Hole Resistor, 274 kohm, 200 V, Axial Leaded, 250 mW, ± 0.5%

WELWYN RC55C-274KDI
Technical Data Sheet (426.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
274kohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.5%
Product Range:
-
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00024

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.