Low

WELWYN  RC55C-42K2DI  Through Hole Resistor, 42.2 kohm, 200 V, Axial Leaded, 250 mW, ± 0.5%

WELWYN RC55C-42K2DI
Technical Data Sheet (426.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
42.2kohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.5%
Product Range:
-
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00024

Alternatives

Through Hole Resistor, 42.2 kohm, 200 V, Axial Leaded, 250 mW, ± 0.1%, RC55 Series

WELWYN

210 in stock

Price for: Each

1+ S$1.57 10+ S$1.39 25+ S$1.21 50+ S$1.07

Buy

Through Hole Resistor, 42.2 kohm, 250 V, Axial Leaded, 250 mW, ± 0.5%, MCMF0W4 Series

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ S$0.124 50+ S$0.111 100+ S$0.098 500+ S$0.065 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.