Low

WELWYN  RC55Y 887R 0.1%  Through Hole Resistor, 887 ohm, 200 V, Axial Leaded, 250 mW, ± 0.1%

WELWYN RC55Y 887R 0.1%
Technical Data Sheet (186.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Welwyn RC55 series are axial leaded, precision metal film resistors. The resistance value includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors have a metal film deposited on high quality ceramic former. Nickel plated steel caps are force fitted to the former and termination wires are welded to the caps. The resistor is adjusted to value by a helical cut in the film and the body is protected with a specially formulated epoxy coating.
  • Available in ±0.055(W), ±0.1%(B), ±0.25%(C), ±0.5%(D) & ±1%(F) tolerance values
  • Temperature coefficient is 5(V), 10(T), 15(Y), 25(D), 50(C) & 100ppm/°C(Z) values available
  • Power rating of 0.25W
  • Limiting element voltage of 350V
  • Low noise and negligible voltage coefficient
  • Operating temperature range -55°C to +155°C

 

Product Information

Automotive Qualification Standard:
-
Power Rating:
250 mW
Product Range:
-
Resistance:
887 ohm
Resistance Tolerance:
± 0.1%
Resistor Case Style:
Axial Leaded
Resistor Element Type:
Metal Film
SVHC:
No SVHC (15-Jun-2015)
Temperature Coefficient:
± 15ppm/°C
Voltage Rating:
200 V

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00024

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Temperature Coefficient: ± 15ppm/°C
  • Power Rating: 250mW
  • Automotive Qualification Standard: -
  • Resistance: 887ohm
  • Resistance Tolerance: ± 0.1%
  • Resistor Element Type: Metal Film
  • Product Range: -
  • Resistor Case Style: Axial Leaded
  • Voltage Rating: 200V