WELWYN  W21-2K4JI  Through Hole Resistor, 2.4 kohm, 100 V, Axial Leaded, 3 W, ± 5%, W21 Series

Technical Data Sheet (552.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Welwyn W21 series wirewound resistors are highly stable and reliable resistors offering high power and resistance in a small size. The Resistance range includes E24 decade values from 1ohm to 10 ohm. W21 series are suitable for use in harsh environments and Ideal for protection circuits. A high purity ceramic substrate is assembled with interference fit end caps to which are welded the termination wires. The resistive element is wound on substrate and welded to caps.
  • Power rating at 25°C is 3W
  • ±1%, ±2% and ±5% tolerance
  • Operating temperature range -55°C to 200°C
  • Temperature coefficient is <±75ppm/°C


Product Information

Voltage Rating:
Resistor Case Style:
Axial Leaded
Power Rating:
Resistance Tolerance:
± 5%
Product Range:
W21 Series
Resistor Element Type:
Temperature Coefficient:
± 75ppm/°C
Automotive Qualification Standard:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute


  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices