Low

WELWYN  WH10-120RJI  RESISTOR, 15W 5% 120R

WELWYN WH10-120RJI
Technical Data Sheet (862.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
120ohm
Power Rating:
15W
Resistance Tolerance:
± 5%
Product Range:
WH Series
Resistor Element Material:
Wirewound
Voltage Rating:
265V
Temperature Coefficient:
± 50ppm/°C
Resistor Terminals:
Solder Lug
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.005519

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.