Low

WIHA  21250  SCREWDRIVER SET, 6PC

WIHA 21250
WIHA 21250
Manufacturer:
WIHA WIHA
Manufacturer Part No:
21250
Order Code:
3106780
Technical Datasheet:
See all Technical Docs
WIHA 21250
WIHA 21250

Image is for illustrative purposes only. Please refer to product description.

Product Information

Kit Contents:
3.5, 4.5, 5.5, 6.5mm, PH1, PH2
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82059090
Weight (kg):
.78

Alternatives

SCREWDRIVER SET, 7PC

DURATOOL

No Longer Stocked

Screwdriver & Accessory Kit 42 Piece

DURATOOL

352 in stock

Price for: 1 Kit

1+ S$20.04 25+ S$18.29 50+ S$16.53 100+ S$14.83 more…

Buy

SCREWDRIVER SET 7 PCS PH + SLOTTED

CK TOOLS

1 in stock

Price for: 1 Kit

1+ S$98.98

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.