Low

26100040 - 

Screwdriver, 40 mm, 140 mm, #000

26100040 - Screwdriver, 40 mm, 140 mm, #000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
26100040
Order Code:
282297
Also Known As:
513
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
40mm
:
140mm
:
#000
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 26100040 is a type-513 Precision Screwdriver with ergonomic handle design with soft zone for comfortable work. It is ideal for all fine, filigree applications in electronics and precision-mechanics applications, as well as for DIY and model-building. Through-hardened, chrome-plated blade made of chrome-vanadium-molybdenum steel for a long tool life.
  • Easy-movement rotating cap for rapid hand action
  • Colour-coded marking of the drive symbol for easy identification
  • Wiha ChromTop® tip guarantees a secure hold in the screw head

Applications

Maintenance & Repair

Also Known As

513

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ S$18.46 (S$19.75)

Related Searches

11 In stock

11 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
S$15.50 ( S$16.58  Inc. GST) S$ 16.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$15.50 (S$16.58)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.