Low

WIHA  2610040  Screwdriver, 40 mm, 140 mm, #00

WIHA 2610040
Manufacturer:
WIHA WIHA
Manufacturer Part No:
2610040
Order Code:
282303
Also Known As
512
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Blade Length:
40mm
Overall Length:
140mm
Phillips Tip Size:
#00
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

512

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.01

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.