Low

WIHA  261050  SCREWDRIVER, PHILLIPS NO.0X50MM

WIHA 261050
Technical Data Sheet (543.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Blade Length:
50 mm
Overall Length:
150 mm
Phillips Tip Size:
#0
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

511

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.016

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Phillips Tip Size: #0
  • Overall Length: 150mm
  • Blade Length: 50mm
  • Product Range: -