Low

WURTH ELEKTRONIK  416131160806  DIP / SIP Switch, SPST, DIP Sealed, SMD, 25 mA, 24 VDC

WURTH ELEKTRONIK 416131160806
Technical Data Sheet (104.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 416131160806 is a 1.27mm 6-pole small compact SMD DIP Switch, flat actuator with top tape WS-DISV. It comes with black PA46ULHB insulator and gold-plated copper alloy contacts and gold-plated terminal.
  • UL94V-0 Flammability rating
  • >100MR Isolation resistance
  • 300VAC Minimum dielectric withstanding voltage
  • 50mR Maximum contact resistance
  • 1000 Cycles electrical life

 

Product Information

Product Range:
-
Contact Configuration:
SPST
Switch Mounting:
SMD
No. of Circuits:
6Circuits
Switch Type:
DIP Sealed
Contact Voltage DC Max:
24VDC
Contact Current DC Max:
25mA
Switch Actuator Style:
Slide
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Avionics;
  • Automation & Process Control;
  • Medical

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.