Low

416131160808. - 

DIP / SIP Switch, 8 Circuits, SPST, SMD, DIP Sealed, 24 VDC

416131160808. - DIP / SIP Switch, 8 Circuits, SPST, SMD, DIP Sealed, 24 VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
416131160808.
Order Code:
1868003
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8Circuits
:
SPST
:
SMD
:
-
:
DIP Sealed
:
24VDC
:
25mA
:
Slide
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 416131160808 is a 1.27mm 8-way small compact SMD Flat Actuator with gold-plated copper alloy contact and PA 46 UL HB insulator. It is designed and developed with the intention for use in general electronics equipment.
  • UL94V-0 Flammability rating
  • >100MR Isolation resistance
  • 50mR Maximum contact resistance
  • 1000 Cycles/25mA, 24VDC electrical life
  • 1.27mm Pitch
  • -40 to +85°C Operating temperature range

Applications

Industrial, Automotive, Aerospace, Defence, Military, Medical, Communications & Networking

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
13,358 in stock

Each (Supplied on Cut Tape)

1+ S$3.13 (S$3.35) 100+ S$2.82 (S$3.02) 250+ S$2.55 (S$2.73) 500+ S$2.32 (S$2.48) more…

48 in stock

Each (Supplied on Cut Tape)

1+ S$10.02 (S$10.72) 10+ S$9.70 (S$10.38) 50+ S$9.19 (S$9.83) 100+ S$8.17 (S$8.74) more…

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

71 In stock

71 available for 3 - 5 business days delivery

Available until stock is exhausted

see cut-off times
S$10.02 ( S$10.72  Inc. GST) S$ 10.72
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$10.02 (S$10.72)
10 + S$9.70 (S$10.38)
50 + S$9.19 (S$9.83)
100 + S$8.17 (S$8.74)
500 + S$7.66 (S$8.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.