Low

WURTH ELEKTRONIK  418217170906  DIP / SIP Switch, SPST, DIP Unsealed, Through Hole, 25 mA, 24 VDC

WURTH ELEKTRONIK 418217170906
Technical Data Sheet (110.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Contact Configuration:
SPST
Switch Mounting:
Through Hole
No. of Circuits:
6Circuits
Switch Type:
DIP Unsealed
Contact Voltage DC Max:
24VDC
Contact Current DC Max:
25mA
Switch Actuator Style:
Slide
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.