Low

WURTH ELEKTRONIK  742692002  Ferrite Bead, 60 ohm, 0201 [0603 Metric], 300 mA, 0.35 ohm, ± 25%

WURTH ELEKTRONIK 742692002
Manufacturer Part No:
742692002
Order Code:
2336036
Product Range
WE-TMSB Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
60ohm
Ferrite Case Style:
0201 [0603 Metric]
Product Range:
-
DC Current Rating:
300mA
DC Resistance Max:
0.35ohm
Impedance Tolerance:
± 25%
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.