Low

WURTH ELEKTRONIK  74404084010  Surface Mount Power Inductor, WE-LQS Series, 1 µH, 6.3 A, 13.5 A, Semishielded, 8000 µohm

WURTH ELEKTRONIK 74404084010
Manufacturer Part No:
74404084010
Order Code:
2431546RL
Product Range
WE-LQS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-LQS Series
Inductance:
1µH
RMS Current (Irms):
6.3A
Saturation Current (Isat):
13.5A
Inductor Construction:
Semishielded
DC Resistance Max:
0.008ohm
Power Inductor Case:
8mm x 8mm x 4.2mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.924

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.