Low

WURTH ELEKTRONIK  744230220  LINE FILTER, 0603, 22OHM, 0.8A

WURTH ELEKTRONIK 744230220
Technical Data Sheet (1.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Impedance:
22 ohm
Inductance:
-
Product Range:
WE-CNSW Series
Rated Current:
800 mA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Common Mode Filter Case: 1.6mm x 0.85mm x 1.1mm
  • Rated Current: 800mA
  • Automotive Qualification Standard: -
  • Product Range: WE-CNSW Series
  • Inductance: -
  • Impedance: 22ohm