Low

WURTH ELEKTRONIK  7447462220  LINE CHOKE, 22UH, 1.8A, 20%

WURTH ELEKTRONIK 7447462220
Manufacturer Part No:
7447462220
Order Code:
1848270
Product Range
WE-TI Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-TI Series
Inductance:
22µH
RMS Current (Irms):
1.8A
Saturation Current (Isat):
1.7A
DC Resistance Max:
0.13ohm
Inductance Tolerance:
± 20%
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000454

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.