Low

WURTH ELEKTRONIK  7447462221  LINE CHOKE, 220UH, 0.5A, 10%

WURTH ELEKTRONIK 7447462221
Manufacturer Part No:
7447462221
Order Code:
1848271
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
220µH
RMS Current (Irms):
500mA
Saturation Current (Isat):
500mA
DC Resistance Max:
1.2ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000562

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.