Low

WURTH ELEKTRONIK  744787068  Surface Mount Power Inductor, WE-PD2SR Series, 6.8 µH, 3 A, 3 A, Shielded, 0.033 ohm

WURTH ELEKTRONIK 744787068
WURTH ELEKTRONIK 744787068
Technical Data Sheet (870.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WURTH ELEKTRONIK 744787068
WURTH ELEKTRONIK 744787068

Product Information

Product Range:
WE-PD2SR Series
Inductance:
6.8µH
RMS Current (Irms):
3A
Saturation Current (Isat):
3A
Inductor Construction:
Shielded
DC Resistance Max:
0.033ohm
Power Inductor Case:
7.8mm x 7mm x 5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0008

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.