Low

AFM60US12C2 - 

60 Watt AC/DC Single Output Power Supply, Input 90V to 264V, Output 12V/5A

AFM60US12C2 - 60 Watt AC/DC Single Output Power Supply, Input 90V to 264V, Output 12V/5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AFM60US12C2
Order Code:
2063816
Product Range
AFM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
60W
:
12V
:
5A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
80V
:
264V
:
AFM Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • IT & Medical 3rd Edition Safety Approvals
  • <0.5W No Load Input Power
  • Energy Efficiency Level V
  • CEC & EISA Compliant
  • Class II
  • Operating temperature range 0°C to +70 °C
  • IEC320-C8 Inlet

Applications

Medical

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times

4 will be available for delivery on Feb 28, 2018

More stock available week commencing 3/12/18
S$58.29 ( S$62.37  Inc. GST) S$ 62.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$58.29 (S$62.37)
5 + S$57.21 (S$61.21)
10 + S$55.17 (S$59.03)
25 + S$52.36 (S$56.03)
100 + S$49.04 (S$52.47)
500 + S$46.81 (S$50.09)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.