Low

XP POWER  AFM60US24C2  60 Watt AC/DC Single Output Power Supply, Input 90V to 264V, Output 24V/2.5A

XP POWER AFM60US24C2
Technical Data Sheet (294.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • IT & Medical 3rd Edition Safety Approvals
  • <0.5W No Load Input Power
  • Energy Efficiency Level V
  • CEC & EISA Compliant
  • Class II
  • Operating temperature range 0°C to +70 °C
  • IEC320-C8 Inlet

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
80V
Input Voltage AC Max:
264V
Output Power Max:
60W
Output Voltage - Output 1:
24V
Output Voltage - Output 2:
-
Output Current - Output 1:
2.5A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Connector:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3:
-
Product Range:
AFM Series
Plug Type:
Mains Plug Sold Separately
SVHC:
No SVHC

Find similar products  grouped by common attribute

Applications

  • Medical

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.312072

Associated Products