Low

XP POWER  IE0305SH  DC-DC CONVERTER, ISO POL, 1 O/P, 1W, 200mA, 5V

XP POWER IE0305SH
XP POWER IE0305SH
Technical Data Sheet (48.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

XP POWER IE0305SH
XP POWER IE0305SH

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
3.26V
Input Voltage DC Max:
3.63V
Output Power Max:
1W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
200mA
Output Current - Output 2:
-
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
6.1mm
Height:
9.65mm
Depth:
11.68mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
IE Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.001906

Alternatives